E-T-A VTB05SD technical specifications.
| Current - Output 1 | 8A |
| Height | 1.3inch |
| Length | 6.3inch |
| Number of Outputs | 2 |
| Output Power | 40W |
| Series | VTB |
| Voltage - Output 1 | 5V |
| Width | 3.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTB05SD to view detailed technical specifications.
No datasheet is available for this part.