E-T-A VTE48SC24 technical specifications.
| Current - Output 1 | 3.3A |
| Number of Outputs | 1 |
| Output Power | 158W |
| Series | VTE |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTE48SC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.