The VTM01D is a 3-output DC/DC controller from E-T-A, capable of delivering up to 9W of output power. The device features three outputs with voltages of 5V, 12V, and -12V. Output currents are 1.8A, 150mA, and 150mA respectively. The VTM series is designed for use in power management applications.
E-T-A VTM01D technical specifications.
| Current - Output 1 | 1.8A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Number of Outputs | 3 |
| Output Power | 9W |
| Series | VTM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTM01D to view detailed technical specifications.
No datasheet is available for this part.