E-T-A WRA21FWX-B-U technical specifications.
| Current - Output 1 | 850mA |
| Current - Output 2 | 900mA |
| Number of Outputs | 2 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A WRA21FWX-B-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.