E-T-A WRDJ01X technical specifications.
| Current - Output 2 | 4.2A |
| Height | 98mm |
| Length | 200mm |
| Number of Outputs | 3 |
| Voltage - Output 2 | 12V |
| Width | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A WRDJ01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.