The E-T-A X1180-01-XT201-1.25A is a thermal circuit breaker with a 1-pole design and 1.25A current rating. It has a voltage rating of 65VDC and can operate in temperatures ranging from -20 to 60 degrees Celsius. The breaker features a quick connect terminal design and plug-in mounting. It is suitable for general use in circuit protection applications.
E-T-A X1180-01-XT201-1.25A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 1.25A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
Download the complete datasheet for E-T-A X1180-01-XT201-1.25A to view detailed technical specifications.
No datasheet is available for this part.