The E-T-A X1180-01-XT201-1.8A is a thermal circuit breaker with a voltage rating of 250VAC and 65VDC, and a current rating of 1.8A. It features a push-to-reset actuator and a quick connect terminal design. The device is designed for plug-in mounting and has a temperature range of -20 to 60 degrees Celsius. It is suitable for general use in various applications.
E-T-A X1180-01-XT201-1.8A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 1.8A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
Download the complete datasheet for E-T-A X1180-01-XT201-1.8A to view detailed technical specifications.
No datasheet is available for this part.