The X1180-01-XT202-0.1A thermal circuit breaker from E-T-A features a 250VAC voltage rating and 0.1A current rating. It has a quick connect terminal design and is designed for plug-in mounting. The device operates within a temperature range of -20 to 60 degrees Celsius. It is a single-pole device with two terminals and is suitable for general use.
E-T-A X1180-01-XT202-0.1A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 0.1A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
Download the complete datasheet for E-T-A X1180-01-XT202-0.1A to view detailed technical specifications.
No datasheet is available for this part.