This 250VAC thermal circuit breaker features a 10A current rating and a push-to-reset actuator. It has a quick connect terminal design and is designed for plug-in mounting. The device operates within a temperature range of -20°C to 60°C. It is suitable for general use in circuit protection applications.
E-T-A X1180-01-XT202-10A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
Download the complete datasheet for E-T-A X1180-01-XT202-10A to view detailed technical specifications.
No datasheet is available for this part.