E-Tec DAM-102-LZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DAM |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Tec DAM-102-LZ to view detailed technical specifications.
No datasheet is available for this part.