This 4-position DIP switch features a recessed slide actuator and PC pin termination. It has a maximum current rating of 0.025 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for through hole mounting and has a mechanical life of 2000 cycles. The operating temperature range is from -25 to 70 degrees Celsius.
E-Tec DDG-501-LZ technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | 4PST |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 1 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec DDG-501-LZ to view detailed technical specifications.
No datasheet is available for this part.