E-Tec DPG-108-BTZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DPG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Tec DPG-108-BTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.