E-Tec DRD-216-RFZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DRD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Tec DRD-216-RFZ to view detailed technical specifications.
No datasheet is available for this part.