This 8-position DIP switch features a screwdriver actuator and is rated for 24VDC with a maximum current of 0.025A. It has a mechanical life of 2000 cycles and is suitable for through-hole mounting. The switch operates within a temperature range of -25°C to 70°C. It is designed for use in applications requiring a simple and reliable switching solution.
E-Tec DRD-48-CS technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP8T |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec DRD-48-CS to view detailed technical specifications.
No datasheet is available for this part.