This 2-position DIP switch from E-Tec features a recessed slide actuator and a J-bend termination style. It has a maximum current rating of 0.025 amps at 24 volts DC and a mechanical life of 2000 cycles. The switch is designed for surface mount applications and has a package type of DIP. It operates within a temperature range of -25 to 70 degrees Celsius.
E-Tec DSL-102-LCZ technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec DSL-102-LCZ to view detailed technical specifications.
No datasheet is available for this part.