The DSL-108-LZ is an 8-position surface mount DIP switch with a recessed slide actuator and J-bend termination. It has a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. The switch is designed for surface mount applications and has a mechanical life of 2000 cycles. It operates over a temperature range of -25°C to 70°C.
E-Tec DSL-108-LZ technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec DSL-108-LZ to view detailed technical specifications.
No datasheet is available for this part.