This 6-contact through hole socket features a copper contact material with tin plating, rated for 100V and 1A. It measures 7.49mm in length, 5.01mm in width, and 10.16mm in depth, with a 2.54mm pitch. The socket operates between -50°C and 125°C, and is terminated with solder. It is designed for use in through hole mounting.
E-Tec LOC-306-T051-99 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 7.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.01mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LOC-306-T051-99 to view detailed technical specifications.
No datasheet is available for this part.