E-Z-Hook 34RED technical specifications.
| Body Material | Plastic |
| Color | Red |
| Lead Length | 8.89mm |
| Series | 34 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 34RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.