E-Z-Hook 658-36R/B technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Packaging | Bag |
| Series | 658 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 658-36R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
