E-Z-Hook 669-36R/B technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Packaging | Bag |
| Series | 669 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 669-36R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.