E-Z-Hook 80-11 technical specifications.
| Diameter | 3.17mm |
| Length | 50.8mm |
| Material | Steel |
| Packaging | Bag |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 80-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.