E-Z-Hook 80-7-S10 technical specifications.
| Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Steel |
| Packaging | Bag |
| Series | 80 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 80-7-S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
