E-Z-Hook 83-8-S technical specifications.
| Color | Multiple |
| Insulation Material | Nylon |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Plating | Silver |
| Series | E-Z-NAILCLIP™ 83-8 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 83-8-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.