E-Z-Hook 84-1 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Plating | Silver |
| Series | E-Z-NAILCLIP™ 84-1 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 84-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.