The E-Z-NAILCLIP 86-1 Steel Probe Lead features a steel body with multiple color options, nylon insulation, and a lead length of 15.9mm. It is lead-free and plated with tin. The lead is designed for through-hole, vertical mounting in bulk packaging.
E-Z-Hook 86-1-S technical specifications.
| Body Material | Steel |
| Color | Multiple |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 15.9mm |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Plating | Tin |
| Series | E-Z-NAILCLIP™ 86-1 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 86-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.