E-Z-Hook 8607-6GRY technical specifications.
| Body Material | Steel |
| Color | Grey |
| Insulation Material | Nylon |
| Mount | Stud |
| Packaging | Bulk |
| Series | E-Z-NAILCLIP™ 81-1 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 8607-6GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.