E-Z-Hook P25-S technical specifications.
| Color | Multiple |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Series | E-Z-PICO-HOOK™ |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook P25-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.