E-Z-Hook P25BLK technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bag |
| Series | E-Z-PICO-HOOK™ |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook P25BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
