E-Z-Hook P704-12BLK technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 305mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Packaging | Bag |
| Series | E-Z-PICO-HOOK™ P704 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook P704-12BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
