E-Z-Hook WB14 technical specifications.
| Color | Blue |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Material | Steel |
| Width | 302mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook WB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.