E-Z-Hook WB6 technical specifications.
| Color | Blue |
| Height | 77mm |
| Lead Free | Lead Free |
| Material | Steel |
| Width | 134mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook WB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
