E2S BEXBG05D24DC-AM technical specifications.
| Height | 246mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Operating Supply Voltage | 28V |
| Series | BExBG05 |
| RoHS | Compliant |
Download the complete datasheet for E2S BEXBG05D24DC-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.