E2S BEXBG15D230AC-AM technical specifications.
| Height | 246mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Operating Supply Voltage | 230V |
| Series | BExBG15 |
| RoHS | Compliant |
Download the complete datasheet for E2S BEXBG15D230AC-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.