E2V 100302DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | -5.7 |
| Supply Voltage-Min (Vsup) | -4.2 |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.7 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | -20 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 100302DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.