The 100307DMQB is a 24-input dual XOR/XNOR gate IC from E2V, featuring a propagation delay of 2.8ns. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-STD-883 screening level. The device is packaged in a 24-pin DIP package, measuring 10.16mm in width and 30.86mm in length. It has 5 functions and 2 inputs, with no Schmitt trigger functionality. The IC is part of the 100K family and is designed for military-grade applications.
E2V 100307DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Length | 30.86 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 100307DMQB to view detailed technical specifications.
No datasheet is available for this part.