E2V 100355DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 30.86 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.2 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883B |
| Trigger Type | LOW LEVEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V 100355DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.