The 54AC00LMQB is a 20-terminal quad NAND gate IC from E2V, featuring a military temperature grade and a JEDEC package code of S-CQCC-N20. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 11ns. The device is available in a QCCN, LCC20, .35SQ package and is suitable for use in applications requiring high-speed logic operations.
E2V 54AC00LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 54AC00LMQB to view detailed technical specifications.
No datasheet is available for this part.