The 54ACT245DMQB is an 8-bit dual bidirectional buffer from E2V, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It has 20 terminals and a JEDEC package code of R-GDIP-T20. The device is designed for military temperature grade applications and has a propagation delay of 10ns. It can handle a maximum current of 24mA and has a load capacitance of 50pF.
E2V 54ACT245DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 24 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V 54ACT245DMQB to view detailed technical specifications.
No datasheet is available for this part.