E2V 54ACT521DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 54ACT521DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.