This 16-terminal dual J-KBAR flip-flop IC operates within a temperature range of -55°C to 125°C. It features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a propagation delay of 10.5ns and a maximum frequency of 70MHz. The IC is packaged in a DIP package with a width of 7.62mm and a length of 19.94mm. It meets the MIL-STD-883 Class B screening level and is suitable for military-grade applications.
E2V 54F109DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMP |
| Power Supply Current-Max (ICC) | 17 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V 54F109DMQB to view detailed technical specifications.
No datasheet is available for this part.