The 54FCT573DMQB is an 8-bit D latch from E2V, operating at a nominal supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 20-pin DIP with a load capacitance of 50pF. It is designed for military temperature grade applications and has a maximum output current of 32μA. The 54FCT573DMQB is a single-function device with a propagation delay of 8.5ns at nominal supply conditions.
E2V 54FCT573DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 54FCT573DMQB to view detailed technical specifications.
No datasheet is available for this part.