This 8-bit D flip-flop is designed for operation at 5V supply voltage, with a maximum operating temperature of 125°C. The device features a positive edge trigger type and a maximum output current of 32µA. The JEDEC package code is R-XDIP-T20, indicating a 20-pin dual in-line package. The device is screened to level 38535Q/M and 38534H, with compliance to MIL-STD-883. The logic IC type is D flip-flop, with a propagation delay of 11ns at nominal supply voltage.
E2V 54FCT574DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 54FCT574DMQB to view detailed technical specifications.
No datasheet is available for this part.