E2V 5962-3829425MUA technical specifications.
| Access Time | 45ns |
| Address Bus Width | 13b |
| Package/Case | CLCC |
| Density | 65536b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-3829425MUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.