Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16, CERAMIC, DIP-16
E2V 5962-7802001MEA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 80mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-7802001MEA to view detailed technical specifications.
No datasheet is available for this part.