E2V 5962-8606302YA technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8606302YA to view detailed technical specifications.
No datasheet is available for this part.