E2V 5962-8607101CA technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8607101CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.