The 5962-8751307VA is a standard SRAM memory IC with 1024 words of storage. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 0.11 amps. The device is packaged in an 18-pin DIP and is rated for operation over a temperature range of -55 to 125 degrees Celsius. It meets the screening level requirements of MIL-STD-883 and has a maximum access time of 25 nanoseconds.
E2V 5962-8751307VA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 25 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8751307VA to view detailed technical specifications.
No datasheet is available for this part.