E2V 5962-8751501JA technical specifications.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8751501JA to view detailed technical specifications.
No datasheet is available for this part.