E2V 5962-8751601CA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8751601CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.