This dual 4-bit bus driver is a quad package with 20 terminals, suitable for operating temperatures between -55°C and 125°C. It is a logic IC type bus driver with a propagation delay of 11ns and a load capacitance of 50pF. The device operates on a supply voltage of 3V to 6V and has an output polarity of inverted. It is available in a QCCN-20 package and is screened to level 38535Q/M, 38534H, and 883B.
E2V 5962-87550012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11.9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-87550012A to view detailed technical specifications.
No datasheet is available for this part.